
Dual, rail-to-rail output, voltage-feedback operational amplifier designed for high-performance applications. Features a wide supply voltage range from 5V to 5.5V, with a nominal supply of 5V and a maximum supply current of 1.44mA. Delivers a nominal slew rate of 220V/µs and a unity gain bandwidth of 135MHz, with a minimum voltage gain of 100,000. This amplifier boasts a low input offset voltage of 265µV maximum and an average bias current of 1.5nA maximum, with frequency compensation and low-offset capabilities. Packaged in a 16-terminal TSSOP (R-PDSO-G16) with dimensions of 4.4mm width and 5mm length, operating across an automotive temperature range of -40°C to 125°C.
Texas Instruments THS4552IPWT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.44 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 265 |
| Average Bias Current-Max (IIB) | 1.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.5 |
| Slew Rate-Nom | 220 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 135000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS4552IPWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.