
Fully differential operational amplifier with 60-MHz unity gain bandwidth and 130-V/µs slew rate. Features a wide supply range from ±5 V to ±6.75 V, with a maximum supply current of 0.9 mA. Designed for automotive temperature grades (-40°C to 125°C) and housed in an 8-pin S-PDSO-G8 package. Offers a high common-mode reject ratio of 110 dB and a maximum input offset voltage of 200 µV.
Texas Instruments THS4561IDGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.75 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.6 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 130 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 60000 |
| Neg Supply Voltage Limit-Max | -6.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS4561IDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.