
Texas Instruments THS4601CDDARG3 technical specifications.
| -3db Bandwidth | 440MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 33V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 100V/µs |
| Supply Current | 11.5mA |
| Voltage Gain | 105dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4601CDDARG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
