Texas Instruments THS4601EVM technical specifications.
| -3db Bandwidth | 440MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Output Current per Channel | 80mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Slew Rate | 100V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4601EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.