
FET-input operational amplifier featuring a 440MHz -3dB bandwidth and 180MHz gain bandwidth product. This general-purpose amplifier offers a 100V/µs slew rate and 135ns settling time. It operates from a 5V to 33V supply range with a maximum dual supply voltage of 16.5V and a maximum single supply voltage of 30V. Key specifications include 100dB CMRR, 90dB PSRR, 105dB voltage gain, and 80mA output current per channel. Packaged in an 8-SOIC case, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments THS4601ID technical specifications.
| -3db Bandwidth | 440MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 440MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 180MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 33V |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 135ns |
| Slew Rate | 100V/µs |
| Supply Current | 11.5mA |
| Technology | FET |
| Unity Gain Bandwidth Product | 180MHz |
| Voltage Gain | 105dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4601ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
