Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

THS4631DE4

Datasheet
325MHz Op Amp, FET-Input, 1000V/µs Slew Rate, 1-Ch, 8-SOIC
Texas Instruments

THS4631DE4

325MHz Op Amp, FET-Input, 1000V/µs Slew Rate, 1-Ch, 8-SOIC

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Amplifiers
  4. Operational Amplifiers (Op Amps)

High-speed FET-input operational amplifier featuring a 325MHz -3dB bandwidth and 210MHz gain bandwidth product. This single-channel, general-purpose op-amp offers a 1000V/µs slew rate and 98mA output current per channel. Operating from ±5V to ±15V dual supplies or 10V to 30V single supplies, it exhibits a low input bias current of 100pA and 260µV input offset voltage. With 86dB CMRR and 85dB PSRR, this RoHS compliant component is housed in an 8-SOIC package and operates across a -40°C to 85°C temperature range.

PackageD
Current13mA
Quick Jump:

Technical Specifications

Texas Instruments THS4631DE4 technical specifications.

General

-3db Bandwidth
325MHz
Amplifier Type
GENERAL PURPOSE
Bandwidth
210MHz
Package/Case
D
Common Mode Rejection Ratio
86dB
Gain Bandwidth Product
210MHz
Input Bias Current
100pA
Input Offset Voltage (Vos)
260uV
Lead Free
Lead Free
Max Dual Supply Voltage
15V
Min Dual Supply Voltage
5V
Max I/O Voltage
500uV
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Power Dissipation
1.1W
Max Supply Voltage
30V
Min Supply Voltage
10V
Number of Channels
1
Number of Circuits
1
Operating Supply Current
11.5mA
Output Current per Channel
98mA
Package Quantity
75
Packaging
Rail/Tube
Power Supply Rejection Ratio (PSRR)
85dB
RoHS Compliant
Yes
Slew Rate
1000V/µs
Supply Current
13mA
Voltage Gain
80dB
Weight
0.002677oz

Compliance

RoHS
Compliant

Datasheet

Texas Instruments THS4631DE4 Datasheet

Download the complete datasheet for Texas Instruments THS4631DE4 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com