Texas Instruments THS4631DG4 technical specifications.
| -3db Bandwidth | 325MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 210MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 260uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 11.5mA |
| Slew Rate | 1000V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS4631DG4 to view detailed technical specifications.
No datasheet is available for this part.