
8-bit, 100 MSPS digital-to-analog converter (DAC) featuring a single channel and parallel interface. Achieves 0.25 LSB differential nonlinearity and integral nonlinearity, with a settling time of 0.035 µs. Operates from a 3V to 5.5V supply, consuming 25mA nominal current. Differential output capability and 68 dB spurious-free dynamic range are supported. Packaged in a 28-SOIC, this lead-free and RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments THS5641AIDW technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100MS/s |
| Differential Nonlinearity | 0.25LSB |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 25mA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 100MS/s |
| Series | CommsDAC™ |
| Settling Time | 0.035us |
| Spurious-free dynamic range (SFDR) | 68dB |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5641AIDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
