
Texas Instruments THS5641IDW technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 100000000S/s |
| Series | CommsDAC™ |
| Settling Time | 35ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments THS5641IDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.