
12-bit, 125 MSPS digital-to-analog converter (DAC) with a single channel and parallel interface. Features 2 LSB differential nonlinearity and 4 LSB integral nonlinearity. Operates from a 3V to 5.5V supply voltage with a typical 5V operating voltage and 25mA supply current. This TSSOP packaged component offers an 82dB SFDR and a 0.035µs settling time, suitable for operation between -40°C and 85°C.
Texas Instruments THS5661AIPW technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 125MS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 175mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | CommsDAC™ |
| Settling Time | 0.035us |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Current | 25mA |
| Supply Type | Analog, Digital |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS5661AIPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.