
Texas Instruments THS6002IDWP technical specifications.
| Package/Case | HSOP |
| Gain Bandwidth Product | 140MHz |
| Input Bias Current | 12uA |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.8W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 70ns |
| Slew Rate | 1000V/µs |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6002IDWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
