
Dual differential line driver IC featuring a 140MHz gain bandwidth product and 1300V/µs slew rate. Delivers 500mA output current with a dual supply voltage range from 9V to 32V, operating at 28V. This 2-channel bus transceiver offers a settling time of 70ns and is housed in a lead-free HSOP package. Designed for operation between -40°C and 85°C, it supports a maximum I/O voltage of 5mV.
Texas Instruments THS6012IDWP technical specifications.
| Package/Case | HSOP |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 140MHz |
| Height | 2.55mm |
| Input Bias Current | 12uA |
| Lead Free | Lead Free |
| Length | 12.82mm |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.8W |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 500mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 70ns |
| Slew Rate | 1300V/µs |
| Supply Current | 26mA |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6012IDWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.