The THS6032CDWPR is a dual supply voltage 16.5V bus transceiver with a bandwidth of 100MHz and a common mode rejection ratio of 64dB. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 5.8W. The device is packaged in a HSOP package and is RoHS compliant.
Texas Instruments THS6032CDWPR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 64dB |
| Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5.8W |
| Number of Channels | 2 |
| Operating Supply Voltage | 33V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6032CDWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.