
The THS6032CVFP is a dual-supply-voltage, high-bandwidth bus transceiver from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is packaged in a 250-unit tray. The device features a common-mode rejection ratio of 64dB and a slew rate of 1200V/μs. With a maximum power dissipation of 4.1W, this transceiver is suitable for high-speed applications. It is RoHS compliant and designed for surface-mount applications.
Texas Instruments THS6032CVFP technical specifications.
| Bandwidth | 100MHz |
| Package/Case | HLQFP |
| Common Mode Rejection Ratio | 64dB |
| Dual Supply Voltage | 16.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 4.1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 33V |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6032CVFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.