Texas Instruments THS6032IGQER technical specifications.
| Package/Case | VFBGA |
| Gain Bandwidth Product | 100MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.3W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1200V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments THS6032IGQER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.