Texas Instruments THS6042IDDAG3 technical specifications.
| Bandwidth | 120MHz |
| Package/Case | HSOP |
| Common Mode Rejection Ratio | 59dB |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 21mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 21mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.73W |
| Max Supply Current | 16.4A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS6042 |
| Slew Rate | 1200V/µs |
| Supply Current | 16.4A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6042IDDAG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.