Dual-channel, 350mA output current line driver with a 120MHz bandwidth and 1200V/µs slew rate. Features a 59dB common mode rejection ratio and operates from a 10V to 30V supply voltage. This integrated circuit is housed in an HTSSOP package, with a maximum power dissipation of 3.3W. Suitable for applications within a 0°C to 70°C operating temperature range.
Texas Instruments THS6043CPWPG4 technical specifications.
| Bandwidth | 120MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 59dB |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 21mV |
| Lead Free | Contains Lead |
| Max I/O Voltage | 21mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 16.4A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Output Current | 350mA |
| Output Current per Channel | 350mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS6043 |
| Slew Rate | 1200V/µs |
| Supply Current | 16.4A |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6043CPWPG4 to view detailed technical specifications.
No datasheet is available for this part.