
The THS6043ID is a dual operational amplifier with a bandwidth of 120MHz. It is packaged in a 14-pin SOIC package and is lead free. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.88W. It is RoHS compliant and has a common mode rejection ratio of 59dB.
Texas Instruments THS6043ID technical specifications.
| Bandwidth | 120MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 59dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 21mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 21mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.88W |
| Max Supply Current | 16.4A |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1200V/µs |
| Supply Current | 8.2mA |
| Weight | 0.004706oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6043ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
