Texas Instruments THS6132VFPR technical specifications.
| Bandwidth | 80MHz |
| Package/Case | HLQFP |
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 15mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.57W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 33V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 300V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6132VFPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.