Texas Instruments THS6184PWPG4 technical specifications.
| Package/Case | HTSSOP EP |
| Input Bias Current | 15nA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 16mV |
| Number of Channels | 4 |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6184PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.