Texas Instruments THS6204IPWPG4 technical specifications.
| Package/Case | HTSSOP EP |
| Input Bias Current | 50uA |
| Lead Free | Contains Lead |
| Max I/O Voltage | 60mV |
| Max Power Dissipation | 3.39W |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 10V |
| Number of Channels | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3800V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6204IPWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.