Texas Instruments THS6212IRHFR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N24 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 6 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 14 |
| Interface IC Type | LINE DRIVER |
| Number of Channels | 1 |
| Input Characteristics | DIFFERENTIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS6212IRHFR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.