Texas Instruments THS6226AIRHBR technical specifications.
| Package/Case | VQFN |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 24.6mA |
| Operating Supply Voltage | 12V |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS6226AIRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.