Texas Instruments THS6301RSAEVM technical specifications.
| Type | Evaluation Board |
| Supported Device | THS6301 |
| Supported Device Technology | OP Amp |
| Supply Current | 0.1A |
| Operating Supply Voltage Range | 12(Typ)VDC |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments THS6301RSAEVM to view detailed technical specifications.
No datasheet is available for this part.