
Texas Instruments THS7001IPWPR technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 70MHz |
| Package/Case | HTSSOP |
| Gain Bandwidth Product | 70MHz |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 16V |
| Output Current | 95mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 85V/µs |
| Supply Current | 8mA |
| Voltage Gain | 89dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7001IPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
