
Texas Instruments THS7315DR technical specifications.
| -3db Bandwidth | 8.5MHz |
| Package/Case | SOIC |
| Gain | 14.3dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 1 |
| Operating Supply Current | 16.5mA |
| Output Current | 80mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 15.6mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7315DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
