
3-channel HDTV video amplifier featuring 5th order filters and 6dB gain. Offers a 36MHz -3dB bandwidth and 36MHz gain bandwidth product. Operates from a 2.85V to 5.5V single supply voltage, with typical supply current of 19.3mA. Packaged in an 8-SOIC surface mount case, suitable for operation between -40°C and 85°C.
Texas Instruments THS7316D technical specifications.
| -3db Bandwidth | 36MHz |
| Package/Case | SOIC |
| Gain | 6dB |
| Gain Bandwidth Product | 36MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 19.3mA |
| Operating Supply Voltage | 3.3V |
| Output Current | 85mA |
| Output Current per Channel | 90mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 18.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 18.3mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7316D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
