
Texas Instruments THS7320IYHCT technical specifications.
| -3db Bandwidth | 20MHz |
| Gain | 12dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 65mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | THS7320 |
| Slew Rate | 80V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7320IYHCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
