
Texas Instruments THS7365IPWR technical specifications.
| -3db Bandwidth | 36MHz |
| Package/Case | TSSOP |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Operating Supply Current | 21.6mA |
| Output Current per Channel | 90mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS7365 |
| Slew Rate | 500V/µs |
| Supply Current | 20.7mA |
| Supply Type | Single |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7365IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
