
Texas Instruments THS7372IPWR technical specifications.
| -3db Bandwidth | 9.5MHz |
| Bandwidth | 66MHz |
| Package/Case | TSSOP |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 24.5mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 90mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 70dB |
| Supply Current | 28.5mA |
| Supply Type | Single |
| Voltage Gain | 6dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7372IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
