
Texas Instruments THS7376IPW technical specifications.
| -3db Bandwidth | 10MHz |
| Package/Case | TSSOP |
| Gain | 6dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 37mA |
| Operating Supply Voltage | 3.3V |
| Output Current per Channel | 110mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 375V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7376IPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
