
Fully differential, continuously variable gain amplifier featuring a 300MHz -3dB bandwidth and 300MHz gain bandwidth product. This single-channel operational amplifier offers a high slew rate of 1250V/µs and a voltage gain of 46.5dB. Operating from a 4.5V to 5.5V supply range, it consumes 40mA of operating supply current and delivers 37mA output current per channel. The device boasts a 56dB CMRR and 70dB PSRR, with an input voltage noise density of 1.1nV/√Hz. Packaged in a 14-HTSSOP, this lead-free component operates across a temperature range of -40°C to 85°C.
Texas Instruments THS7530PWP technical specifications.
| -3db Bandwidth | 300MHz |
| Bandwidth | 300MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 40uA |
| Input Voltage Noise Density | 1.1nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 37mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 3W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THS7530 |
| Slew Rate | 1250V/µs |
| Supply Current | 9uA |
| Voltage Gain | 46.5dB |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7530PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
