
Fully differential, continuously variable gain amplifier with a 300MHz -3dB bandwidth and 300MHz gain bandwidth product. Features a high slew rate of 1250V/µs and 1.1nV/sqrt Hz input voltage noise density. Operates from a 4.5V to 5.5V supply, with a typical operating supply current of 40mA. Offers 56dB common mode rejection ratio and 70dB power supply rejection ratio. Packaged in a 14-HTSSOP, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments THS7530PWPR technical specifications.
| -3db Bandwidth | 300MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 56dB |
| Gain Bandwidth Product | 300MHz |
| Input Bias Current | 40uA |
| Input Voltage Noise Density | 1.1nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 40mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | Yes |
| Slew Rate | 1250V/µs |
| Voltage Gain | 46.5dB |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS7530PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
