
Automotive-grade, 300MHz fully differential operational amplifier with continuously variable gain. Features a 1250V/µs slew rate and 300MHz unity gain bandwidth. Operates across a -40°C to 125°C temperature range with a nominal supply voltage of 5V. Housed in a 14-HTSSOP package, this voltage-feedback amplifier offers a nominal common-mode reject ratio of 114dB.
Texas Instruments THS7530QPWPRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 49 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Average Bias Current-Max (IIB) | 40 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 39 |
| Slew Rate-Nom | 1250 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 114 |
| Voltage Gain-Min | 3.802 |
| Unity Gain BW-Nom | 300000 |
| Low-Bias | NO |
| Micropower | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THS7530QPWPRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.