
Texas Instruments THS770006IRGER technical specifications.
| Package/Case | VQFN |
| Common Mode Rejection Ratio | 36dB |
| Gain Bandwidth Product | 2.4GHz |
| Input Bias Current | 400uA |
| Input Resistance | 115R |
| Lead Free | Lead Free |
| Max I/O Voltage | 10mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Settling Time | 2.2ns |
| Slew Rate | 3100V/µs |
| Voltage Gain | 6.25dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS770006IRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
