
High-speed, fully differential ADC driver amplifier featuring a 200MHz gain bandwidth product and 3300V/µs slew rate. Offers selectable gain of 10 to 13 dB with a voltage gain of 12.15dB. Operates from a 4.75V to 5.25V supply, delivering 100mA output current per channel. Achieves 35dB common mode rejection ratio and 60dB power supply rejection ratio. Packaged in a 24-VQFN with a 2.2ns settling time, suitable for -40°C to 85°C operation.
Texas Instruments THS770012IRGER technical specifications.
| Package/Case | QFN |
| Common Mode Rejection Ratio | 35dB |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| Settling Time | 2.2ns |
| Slew Rate | 3300V/µs |
| Unity Gain Bandwidth Product | 200MHz |
| Voltage Gain | 12.15dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS770012IRGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
