
Texas Instruments THS8083A95PZP technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 95000KS/s |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.75W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 3 |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Consumption | 1.5W |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | THS8083A95 |
| Signal to Noise Ratio (SNR) | 42dB |
| Weight | 0.017827oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS8083A95PZP to view detailed technical specifications.
No datasheet is available for this part.
