Texas Instruments THS9000DRDR technical specifications.
| Package/Case | VSON |
| Frequency | 400MHz |
| Gain | 15.9dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 400 MHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5.5V |
| P1dB | 20.6dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | THS9000 |
| Supply Current | 100mA |
| Test Frequency | 350MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments THS9000DRDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
