RF Amplifier, operating from 50 MHz to 400 MHz, features 15.9dB gain at 350MHz and a 4dB noise figure. This cascadable amplifier offers a P1dB of 20.6dBm and operates with a supply voltage range of 2.7V to 5V, typically drawing 100mA. Housed in a VSON package for surface mounting, it supports a maximum power dissipation of 1.1W and operates within a temperature range of -40°C to 85°C.
Texas Instruments THS9000DRWRG4 technical specifications.
| Package/Case | VSON |
| Frequency | 400MHz |
| Gain | 15.9dB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1W |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 400 MHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3V |
| P1dB | 20.6dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS9000 |
| Supply Current | 100mA |
| Test Frequency | 350MHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS9000DRWRG4 to view detailed technical specifications.
No datasheet is available for this part.