
Single-channel, 350MHz cascadeable amplifier in a SOT-23-6 surface mount package. Features 15dB gain, 3.7dB noise figure, and 20.6dBm P1dB at 350MHz. Operates from a 2.7V to 5V supply, with a typical operating voltage of 3V and 100mA supply current. Maximum power dissipation is 463mW, with an operating temperature range of -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments THS9001DBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Frequency | 350MHz |
| Gain | 15dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 463mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Noise Figure | 3.7dB |
| Number of Channels | 1 |
| Operating Frequency | 50 MHz to 350 MHz |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3V |
| P1dB | 20.6dBm |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 463mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS9001 |
| Supply Current | 100mA |
| Test Frequency | 350MHz |
| Weight | 0.000473oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments THS9001DBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
