The THVD1410D is an 8-channel differential line transceiver from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a SOIC-8 package and supports differential Schmitt trigger input characteristics. The device is designed for automotive applications, with a maximum supply current of 2.8mA and a nominal supply voltage of 5V. It is suitable for use in bus transceiver applications.
Texas Instruments THVD1410D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THVD1410D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.