The THVD1410DGK is an 8-channel differential line transceiver from Texas Instruments, designed for automotive applications. It operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The device features a 3x3mm TSSOP package and a supply voltage range of 3 to 5.5V. The transceiver has a maximum supply current of 2.8mA and is suitable for differential Schmitt trigger input characteristics.
Texas Instruments THVD1410DGK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2.8 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THVD1410DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.