Automotive-grade RS-485 bus transceiver featuring ±18-kV IEC ESD protection. This 8-terminal, 8-SOIC package device operates from a 3.3-V to 5-V supply range, with a maximum supply current of 3 mA. It offers differential Schmitt trigger input characteristics and a wide operating temperature range of -40°C to 125°C.
Texas Instruments THVD1450D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THVD1450D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.