The THVD1520DR is an 8-channel differential Schmitt trigger line transceiver from Texas Instruments, operating at a supply voltage of 4.5 to 5.5V and a maximum temperature of 125°C. It features a JEDEC package code of R-PDSO-G8 with dimensions of 3.895mm in width and 4.905mm in length. This automotive-grade device is a line transceiver with a single function and is suitable for use in a variety of applications. The THVD1520DR is a semiconductor device that is part of the category of bus transceivers and interface ICs.
Texas Instruments THVD1520DR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THVD1520DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.