The THVD1550DGK is an 8-pin VSSOP packaged, automotive-grade differential line transceiver from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a nominal supply voltage of 5V. The device features a differential Schmitt trigger input and can supply up to 1mA of current. It is designed for use in automotive applications and is compliant with relevant standards.
Texas Instruments THVD1550DGK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THVD1550DGK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.