Automotive-grade 5V RS-485 line transceiver featuring ±18kV IEC ESD protection. This 8-terminal device operates across a -40°C to 125°C temperature range with a nominal supply voltage of 5V (4.5V to 5.5V). It offers differential Schmitt trigger input characteristics and is housed in a compact 3mm x 3mm S-PDSO-G8 package.
Texas Instruments THVD1551DGKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments THVD1551DGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.