Texas Instruments TI380C30APGF technical specifications.
| Main Category | Commprocessor |
| Subcategory | Single Chip |
| Data Rate | 4|16Mbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 95°C |
| Min Operating Supply Voltage | 4.75V |
| Max Operating Supply Voltage | 5.25V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 176 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TI380C30APGF to view detailed technical specifications.
No datasheet is available for this part.