
Texas Instruments TIBPAL16R6-5CN technical specifications.
| Package/Case | PDIP |
| Frequency | 125MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 200mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of I/Os | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IMPACT-X™ PAL® |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIBPAL16R6-5CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
