Texas Instruments TIBPAL16R6-7CFN technical specifications.
| Package/Case | PLCC |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | IMPACT-X™ PAL® |
| Weight | 0.025468oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TIBPAL16R6-7CFN to view detailed technical specifications.
No datasheet is available for this part.