
High-performance, low-power programmable array logic (PAL) circuit featuring IMPACT-X™ technology. This integrated circuit operates with a 5V supply voltage, a maximum supply current of 105mA, and a maximum frequency of 40MHz. It offers a propagation delay of 14ns and a turn-on delay time of 25ns. The component is housed in a 24-pin PDIP package, designed for through-hole mounting, and is RoHS compliant.
Texas Instruments TIBPAL20L8-25CNT technical specifications.
| Package/Case | PDIP |
| Frequency | 50MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 31.64mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 105mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 11 |
| Number of I/Os | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | IMPACT-X™ PAL® |
| Supply Current | 105mA |
| Turn-On Delay Time | 25ns |
| Weight | 0.061853oz |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TIBPAL20L8-25CNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
